280-524 | WAGO

Feed-through/feed-through terminal block, spring-clamp connection, 0.08-2.5 mm², 2 pole, 20 A, 6 kV, gray/blue, 280-524

Order No.: 44P0591
EAN: 4050821293637
MPN:
280-524
Series: 280
280-524 WAGO Series Terminals Image 1
280-524 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.1654 € *
Available: 40 pcs.
Leadtime: 10 Weeks **
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9036 €
50 pcs.
2.6418 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-deck terminal block, 280-524, WAGO

Double-deck terminal block, Through/through terminal block, with additional jumper position on lower level, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², blue/gray.

Technical specifications
Version Durchgangs-/Durchgangsklemme
Number of terminals 4
Pin number 2-polig
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 58.5 mm
Width 5 mm
Height 74 mm
Connection Federklemmanschluss
Colour grau/blau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes