280-526 | WAGO
Double level terminal, spring-clamp connection, 0.08-2.5 mm², 3 pole, 10 A, 6 kV, gray/blue, 280-526
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
10 pcs.
4.4387 €
50 pcs.
4.0341 €
100 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-deck terminal block, 280-526, WAGO
Double-deck terminal block, with additional jumper position on lower level, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², blue/gray.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | double level terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5 mm | |
Colour | gray/blue | |
Height | 74 mm | |
Length | 81.5 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated current | 10 A | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |