280-530 | WAGO
Feed-through/feed-through terminal block, spring-clamp connection, 0.08-2.5 mm², 2 pole, 20 A, 6 kV, blue, 280-530
Unit Price (€ / pc.)
3.2249 € *
Available: 39 pcs.
Leadtime: 10 Weeks **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9631 €
50 pcs.
2.7013 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-deck terminal block, 280-530, WAGO
Double-deck terminal block, Through/through terminal block, with additional jumper position on lower level, suitable for Ex i applications, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², blue/blue.
Technical specifications
Version | Durchgangs-/Durchgangsklemme | |
Number of terminals | 4 | |
Pin number | 2-polig | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 20 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 58.5 mm | |
Width | 5 mm | |
Height | 74 mm | |
Connection | Federklemmanschluss | |
Colour | blau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |