280-543 | WAGO

Feed-through/feed-through terminal block, spring-clamp connection, 0.08-2.5 mm², 2 pole, 20 A, 6 kV, gray, 280-543

Order No.: 44P0605
EAN: 4050821293705
MPN:
280-543
Series: 280
WAGO
280-543 WAGO Series Terminals Image 1
280-543 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9631 €
50 pcs.
2.7013 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-deck terminal block, 280-543, WAGO

Double-deck terminal block, Through/through terminal block, with additional jumper position on lower level, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray/gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version feed-through/feed-through terminal block
AWG cross-section AWG 28 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5 mm
Colour gray
Height 95 mm
Length 58.5 mm
Cable cross-section 0.08-2.5 mm²
Rated current 20 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes