280-549 | WAGO

Feed-through/feed-through/feed-through terminal block, spring-clamp connection, 0.08-2.5 mm², 3 pole, 20 A, 6 kV, gray, 280-549

Order No.: 43P1658
EAN: 4050821293729
MPN:
280-549
Series: 280
280-549 WAGO Series Terminals Image 1
280-549 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.5339 €
50 pcs.
4.1293 €
100 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale

Triple-deck terminal block, 280-549, WAGO

Triple-deck terminal block, Through/through/through terminal block, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray/gray/gray.

Technical specifications
Version Durchgangs-/Durchgangs-/Durchgangsklemme
Number of terminals 6
Pin number 3-polig
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 76.5 mm
Width 5 mm
Height 103 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes