280-560/281-434 | WAGO

3-wire initiator terminal, spring-clamp connection, 0.08-2.5 mm², 3 pole, 20 A, gray, 280-560/281-434

Order No.: 44P0618
EAN: 4045454299231
MPN:
280-560/281-434
Series: 280
WAGO
280-560/281-434 WAGO Series Terminals Image 1
280-560/281-434 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9504 €

3-Conductor initiator terminal, 280-560/281-434, Wago

Proximity switch LED terminal for PNP (plus)-switching proximity switches LED red gray

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version 3-wire initiator terminal
AWG cross-section AWG 28 to 12
Rated Voltage 24 V
Width 5 mm
Colour gray
Height 80 mm
Length 55.5 mm
Cable cross-section 0.08-2.5 mm²
Rated current 20 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No