280-561 | WAGO

3-wire initiator terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 20 A, 4 kV, gray, 280-561

Order No.: 44P0619
EAN: 4044918890199
MPN:
280-561
Series: 280
WAGO
280-561 WAGO Series Terminals Image 1
280-561 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7243 €
50 pcs.
4.2959 €
100 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale

3-Conductor sensor terminal block, 280-561, Wago

3-conductor initiator terminal block; for component connectors; with colored printed conductor entries; 2.5 mm²; CAGE CLAMP®; 2.50 mm²; gray

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 3-wire initiator terminal
AWG cross-section AWG 28 to 12
Rated Voltage 24 V
Rated surge voltage 4 kV
Width 5 mm
Colour gray
Height 80 mm
Length 55.5 mm
Cable cross-section 0.08-2.5 mm²
Rated current 20 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes