280-564 | WAGO

2-wire initiator supply terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 20 A, 6 kV, gray, 280-564

Order No.: 44P0626
EAN: 4044918637206
MPN:
280-564
Series: 280
280-564 WAGO Series Terminals Image 1
280-564 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available: 2 pcs.
Leadtime: 4 Weeks **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9631 €
50 pcs.
2.7013 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor initiator power terminal block, 280-564, Wago

Proximity switch power terminal Supply on proximity switch side gray

Technical specifications
Version 2-Leiter-Initiatoreneinspeiseklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 400 V
Degree of soiling 3
Length 55.5 mm
Width 5 mm
Height 80 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes