280-572/281-434 | WAGO
3-wire actuator terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 20 A, gray, 280-572/281-434
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Leadtime: On Request **
Actuator supply terminal block, 280-572/281-434, WAGO
3-conductor actuator supply terminal block, LED (red), with ground contact, with colored conductor entries, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | 3-wire actuator terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 24 V | |
Width | 5 mm | |
Colour | gray | |
Height | 90.5 mm | |
Length | 63.5 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated current | 20 A | |
Pin number | 2 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |