280-586 | WAGO
2-wire actuator supply terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 20 A, 6 kV, gray, 280-586
Unit Price (€ / pc.)
5.0456 € *
Standard delivery time from the manufacturer is: 4 Weeks
2-Conductor actuator supply terminal block, 280-586, Wago
Actuator supply terminal with PE connection Supply on the control cabinet side with end plate for actuators with PE connection for thermoswitches gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire actuator supply terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 63.5 mm | |
| Width | 6 mm | |
| Height | 90.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |