280-593 | WAGO

2-wire actuator supply terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 20 A, 6 kV, gray, 280-593

Order No.: 44P0668
EAN: 4045454093938
MPN:
280-593
Series: 280
WAGO
280-593 WAGO Series Terminals Image 1
280-593 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.2003 €
50 pcs.
4.7362 €
100 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor actuator supply terminal block, 280-593, Wago

Actuator supply terminal with PE connection Supply on the actuator side for solenoid valves, servomotors gray

Technical specifications
Connection spring-clamp connection
Number of terminals 3
Version 2-wire actuator supply terminal
AWG cross-section AWG 28 to 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5 mm
Colour gray
Height 90.5 mm
Length 63.5 mm
Cable cross-section 0.08-2.5 mm²
Rated current 20 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead