280-603 | WAGO

4-wire feed-through terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 8 kV, orange, 280-603

Order No.: 44P0671
EAN: 4044918311113
MPN:
280-603
Series: 280
WAGO
280-603 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
1.9992 €
50 pcs.
1.8207 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

4-Conductor through terminal block, 280-603, Wago

4-conductor feed-through terminal block; 2.5 mm²; center labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 2.50 mm²; orange

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version 4-wire feed-through terminal
AWG cross-section AWG 28 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5 mm
Colour orange
Height 75 mm
Length 28 mm
Cable cross-section 0.08-2.5 mm²
Rated current 24 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes