280-618 | WAGO
2 conductor basic terminal block, spring-clamp connection, 0.08-2.5 mm², 4 pole, 10 A, 6 kV, gray, 280-618
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Leadtime: On Request **
Terminal block, 280-618, WAGO
Terminal block for pluggable modules, 4-pole, with 2-conductor terminal blocks, with orange separator, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2 conductor basic terminal block | |
AWG cross-section | AWG 28 to 14 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 12 mm | |
Colour | gray | |
Height | 28 mm | |
Length | 50 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated current | 10 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |