280-624/281-434 | WAGO
4 conductor component terminal block with red LED, spring-clamp connection, 0.08-2.5 mm², 1 pole, 25 mA, gray, 280-624/281-434
Unit Price (€ / pc.)
5.6763 € *
Standard delivery time from the manufacturer is: 3 Weeks
4-Conductor LED terminal, 280-624/281-434, Wago
Component terminal block; 4 conductors; LED red; DC 24 V; for mounting rail 35 x 15 and 35 x 7.5; 2.5 mm²; CAGE CLAMP®; 2.50 mm²; gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4 conductor component terminal block with red LED | |
| Number of terminals | 4 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 14 | |
| Rated current | 25 mA | |
| Rated Voltage | 24 V | |
| Degree of soiling | 3 | |
| Length | 28 mm | |
| Width | 5 mm | |
| Height | 73 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |