280-626 | WAGO
Double through terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 24 A, 8 kV, gray, 280-626
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: On Request **
Through terminal block, 280-626, Wago
Double feed-through terminal block with side labeling receptacles gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | double through terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 5 mm | |
Colour | gray | |
Height | 73 mm | |
Length | 28 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated current | 24 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |