280-655/281-410 | WAGO
4 conductor component terminal with diode 1N4007, spring-clamp connection, 0.08-2.5 mm², 1 pole, 500 mA, gray, 280-655/281-410
Unit Price (€ / pc.)
5.0694 € *
Available: 68 pcs.
Leadtime: 10 Weeks **
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0694 €
10 pcs.
4.6648 €
50 pcs.
4.2364 €
100 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale
4-Conductor diode terminal, 280-655/281-410, Wago
Component terminal block; 4 conductors; with diode 1N4007; anode left; for mounting rail 35 x 15 and 35 x 7.5; 2.5 mm²; CAGE CLAMP®; 2.50 mm²; gray
Technical specifications
Connection | Federklemmanschluss | |
Number of terminals | 4 | |
Version | 4-Leiter-Bauelementklemme mit Diode 1N4007 | |
AWG cross-section | AWG 28 bis 14 | |
Rated Voltage | 250 V | |
Width | 5 mm | |
Colour | grau | |
Height | 75 mm | |
Length | 28 mm | |
Cable cross-section | 0,08-2,5 mm² | |
Rated current | 500 mA | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |