280-805 | WAGO

4-wire disconnect terminal block, spring-clamp connection, 0.08-2.5 mm², 2 pole, 10 A, 6 kV, orange, 280-805

Order No.: 44P0752
EAN: 4044918557689
MPN:
280-805
Series: 280
WAGO
280-805 WAGO Series Terminals Image 1
280-805 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.5581 €
50 pcs.
3.2368 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale

Disconnect terminal block, 280-805, WAGO

4-conductor disconnect terminal block, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², orange.

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version 4-wire disconnect terminal block
AWG cross-section AWG 28 to 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5 mm
Colour orange
Height 75 mm
Length 52.5 mm
Cable cross-section 0.08-2.5 mm²
Rated current 10 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes