280-837/999-950 | WAGO
4-wire protective earth terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, yellow/green, 280-837/999-950
Unit Price (€ / pc.)
4.6053 € *
Available: 80 pcs.
Leadtime: 3 Weeks **
Ground terminal block, 280-837/999-950, Wago
4-wire protective earth terminal suitable for Ex e II applications green-yellow
Technical specifications
Version | 4-Leiter-Schutzleiterklemme | |
Number of terminals | 4 | |
Pin number | 1-polig | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 24 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 28 mm | |
Width | 5 mm | |
Height | 75 mm | |
Connection | Federklemmanschluss | |
Colour | gelb/grün |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |