280-940/281-410 | WAGO

Double-decker component terminal block with diode 1N4007, spring-clamp connection, 0.08-2.5 mm², 2 pole, 500 mA, gray, 280-940/281-410

Order No.: 09H7670
EAN: 4045454196592
MPN:
280-940/281-410
Series: 280
280-940/281-410 WAGO Series Terminals Image 1
280-940/281-410 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
9.2820 € *
Available: 49 pcs.
Leadtime: 3 Weeks **
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2820 €
10 pcs.
8.5323 €
50 pcs.
7.8540 €
100 pcs.
7.1519 €
*incl. VAT plus shipping costs
**Subject to prior sale

Component terminal block, 280-940/281-410, WAGO

Component terminal block, double-deck, with diode 1N4007, Anode, bottom, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Connection Federklemmanschluss
Number of terminals 4
Version Doppelstock-Bauelementklemme mit Diode 1N4007
AWG cross-section AWG 28 bis 14
Rated Voltage 250 V
Width 5 mm
Colour grau
Height 64 mm
Length 58.5 mm
Cable cross-section 0,08-2,5 mm²
Rated current 500 mA
Pin number 2-polig
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei