280-943/281-413 | WAGO

Double-decker component terminal with red LED, spring-clamp connection, 0.08-2.5 mm², 2 pole, 25 mA, gray, 280-943/281-413

Order No.: 44P0817
EAN: 4045454461331
MPN:
280-943/281-413
Series: 280
WAGO
280-943/281-413 WAGO Series Terminals Image 1
280-943/281-413 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8187 €

Doppelstock-LED Terminal, 280-943/281-413, Wago

Double-level LED terminal block with red LED gray

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version double-decker component terminal with red LED
AWG cross-section AWG 28 to 14
Rated Voltage 24 V
Width 5 mm
Colour gray
Height 64 mm
Length 58.5 mm
Cable cross-section 0.08-2.5 mm²
Rated current 25 mA
Pin number 2 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No