280-944/281-589 | WAGO

Double-decker component terminal with suppressor diode, spring-clamp connection, 0.08-2.5 mm², 20 A, gray, 280-944/281-589

Order No.: 44P0819
EAN: 4050821515081
MPN:
280-944/281-589
Series: 280
WAGO
280-944/281-589 WAGO Series Terminals Image 1
280-944/281-589 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
18.1475 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.1475 €

Component terminal block, 280-944/281-589, WAGO

Component terminal block, double-deck, with end plate, with 1.5KE33C TVS diode, 24 VDC, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Features

  • Protect your system against overvoltage
  • Slim, space-saving design
  • Control operational costs by preventing expensive, unplanned downtime
  • High operational reliability and system uptime
Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version double-decker component terminal with suppressor diode
AWG cross-section AWG 28 to 14
Rated Voltage 24 V
Width 10 mm
Colour gray
Height 39.5 mm
Length 64 mm
Cable cross-section 0.08-2.5 mm²
Rated current 20 A
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead