280-989 | WAGO
Double through terminal, spring-clamp connection, 0.2-2.5 mm², 2 pole, 22 A, light gray, 280-989
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: On Request **
Through terminal block, 280-989, Wago
Double feed-through terminal block Ex e II with lateral labeling receptacles suitable for Ex e II applications light gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | double through terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 550 V | |
Width | 5 mm | |
Colour | light gray | |
Height | 73 mm | |
Length | 28 mm | |
Cable cross-section | 0.2-2.5 mm² | |
Rated current | 22 A | |
Pin number | 2 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |