280-990 | WAGO
4-wire feed-through terminal, spring-clamp connection, 0.2-2.5 mm², 1 pole, 22 A, light gray, 280-990
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9873 €
50 pcs.
1.8088 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through terminal block, 280-990, Wago
4-conductor through terminal block Ex e II suitable for applications Ex e II light gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | 4-wire feed-through terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 550 V | |
Width | 5 mm | |
Colour | light gray | |
Height | 73 mm | |
Length | 28 mm | |
Cable cross-section | 0.2-2.5 mm² | |
Rated current | 22 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |