281-104 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, 8 kV, blue, 281-104
Unit Price (€ / pc.)
1.1543 € *
Available: 138 pcs.
Leadtime: 6 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
25 pcs.
1.0353 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through terminal block, 281-104, WAGO
2-conductor through terminal block, 4 mm², suitable for Ex i applications, lateral marker slots, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 4,00 mm², blue.
Technical specifications
Version | 2-Leiter-Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,08-4,0 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 8 kV | |
Rated current | 32 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 32.5 mm | |
Width | 6 mm | |
Height | 42.5 mm | |
Connection | Federklemmanschluss | |
Colour | blau |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |