281-530 | WAGO

Four-level terminal block, spring-clamp connection, 0.08-4.0 mm², 4 pole, 20 A, 6 kV, gray, 281-530

Order No.: 09P0188
EAN: 4045454017071
MPN:
281-530
Series: 281
281-530 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
5.2003 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2003 €

Quadruple-deck rail-mounted terminal block, 281-530, WAGO

Quadruple-deck rail-mounted terminal block, Rail-mounted terminal block for electric motor wiring, 2.5 mm², L1 - L2 - L3 - PE, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version four-level terminal block
Number of terminals 7
Pin number 4 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 400 V
Degree of soiling 3
Length 62.5 mm
Width 6 mm
Height 100 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes