281-532 | WAGO

Four-level terminal block, spring-clamp connection, 0.08-4.0 mm², 3 pole, 20 A, 6 kV, gray, 281-532

Order No.: 44P0892
EAN: 4044918787611
MPN:
281-532
Series: 281
WAGO
281-532 WAGO Series Terminals Image 1
281-532 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
10 pcs.
4.4982 €
50 pcs.
4.0936 €
100 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quadruple-deck rail-mounted terminal block, 281-532, WAGO

Quadruple-deck rail-mounted terminal block, Rail-mounted terminal block for electric motor wiring, L1 - L2 - L3, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², 4,00 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 6
Version four-level terminal block
AWG cross-section AWG 28 to 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 6 mm
Colour gray
Height 100 mm
Length 62.5 mm
Cable cross-section 0.08-4.0 mm²
Rated current 20 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes