281-604 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, blue, 281-604

Order No.: 44P0896
EAN: 4044918500630
MPN:
281-604
Series: 281
WAGO
281-604 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4161 €
50 pcs.
1.2852 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 281-604, Wago

2-wire through terminal block suitable for Ex i applications blue

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire feed-through terminal
AWG cross-section AWG 28 to 12
Rated Voltage 800 V
Width 6 mm
Colour blue
Height 53 mm
Length 29 mm
Cable cross-section 0.08-4.0 mm²
Rated current 32 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes