281-607 | WAGO

2-wire protective earth terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, yellow/green, 281-607

Order No.: 44P0897
EAN: 4044918511971
MPN:
281-607
Series: 281
WAGO
281-607 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.5220 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.1531 €
50 pcs.
3.7842 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor protective earth terminal, 281-607, Wago

2-conductor protective earth terminal block; 4 mm²; lateral labeling receptacles; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 4.00 mm²; green-yellow

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire protective earth terminal
AWG cross-section AWG 28 to 12
Width 6 mm
Colour yellow/green
Height 53 mm
Length 29 mm
Cable cross-section 0.08-4.0 mm²
Rated current 32 A
Pin number 1 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead