281-630 | WAGO

Feed-through/feed-through terminal block, spring-clamp connection, 0.08-4.0 mm², 2 pole, 26 A, 6 kV, blue, 281-630

Order No.: 44P0925
EAN: 4050821703518
MPN:
281-630
Series: 281
WAGO
281-630 WAGO Series Terminals Image 1
281-630 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.1773 €
50 pcs.
2.8917 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-deck terminal block, 281-630, WAGO

Double-deck terminal block, Through/through terminal block, with additional jumper position on lower level, suitable for Ex i applications, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², 4,00 mm², blue.

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version feed-through/feed-through terminal block
AWG cross-section AWG 28 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 6 mm
Colour blue
Height 83.5 mm
Length 58.5 mm
Cable cross-section 0.08-4.0 mm²
Rated current 26 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes