281-635/281-489 | WAGO

Double-decker component terminal with 2 diodes 1N4007, spring-clamp connection, 0.08-4.0 mm², 2 pole, 500 mA, gray, 281-635/281-489

Order No.: 44P0930
EAN: 4045454197308
MPN:
281-635/281-489
Series: 281
WAGO
281-635/281-489 WAGO Series Terminals Image 1
281-635/281-489 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
8.4609 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4609 €

Component terminal block, 281-635/281-489, WAGO

Component terminal block, double-deck, with 2 diodes 1N4007, Bottom anode, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², CAGE CLAMP, 4,00 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version double-decker component terminal with 2 diodes 1N4007
AWG cross-section AWG 28 to 12
Rated Voltage 250 V
Width 6 mm
Colour gray
Height 73.5 mm
Length 58.5 mm
Cable cross-section 0.08-4.0 mm²
Rated current 500 mA
Pin number 2 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead