281-635/281-492 | WAGO
Double-decker component terminal with 2 diodes 1N4007, spring-clamp connection, 0.08-4.0 mm², 2 pole, 500 mA, gray, 281-635/281-492
Unit Price (€ / pc.)
8.4609 € *
Available: 0 pcs.
Leadtime: On Request **
Component terminal block, 281-635/281-492, WAGO
Component terminal block, double-deck, with 2 diodes 1N4007, Top anode, left-side anode, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², CAGE CLAMP, 4,00 mm², gray.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | double-decker component terminal with 2 diodes 1N4007 | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 250 V | |
Width | 6 mm | |
Colour | gray | |
Height | 73.5 mm | |
Length | 58.5 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 500 mA | |
Pin number | 2 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |