281-651 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, 8 kV, blue, 281-651

Order No.: 44P0937
EAN: 4044918323901
MPN:
281-651
Series: 281
281-651 WAGO Series Terminals Image 1
281-651 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 63 pcs.
Leadtime: 4 Weeks **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8207 €
50 pcs.
1.6541 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 281-651, Wago

3-wire feed-through terminal suitable for Ex i applications blue

Technical specifications
Version 3-Leiter-Durchgangsklemme
Number of terminals 3
Pin number 1-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 37 mm
Width 6 mm
Height 61.5 mm
Connection Federklemmanschluss
Colour blau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes