281-654 | WAGO
4-wire feed-through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 26 A, 8 kV, blue, 281-654
Unit Price (€ / pc.)
2.4038 € *
Available: 35 pcs.
Leadtime: On Request **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2015 €
50 pcs.
2.0111 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through terminal block, 281-654, Wago
4-conductor feed-through terminal suitable for Ex i applications blue
Technical specifications
Version | 4-Leiter-Durchgangsklemme | |
Number of terminals | 4 | |
Pin number | 1-polig | |
Cable cross-section | 0,08-4,0 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 8 kV | |
Rated current | 26 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 29 mm | |
Width | 6 mm | |
Height | 86 mm | |
Connection | Federklemmanschluss | |
Colour | blau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |