281-657 | WAGO

4-wire protective earth terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 26 A, 8 kV, yellow/green, 281-657

Order No.: 09P0189
EAN: 4044918512008
MPN:
281-657
Series: 281
281-657 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 1,482 pcs.
Leadtime: 3 Weeks **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
4.0341 €
50 pcs.
3.7247 €
100 pcs.
3.3796 €
500 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground terminal block, 281-657, WAGO

4-conductor ground terminal block, 4 mm², center marking, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 4,00 mm², green-yellow.

Technical specifications
Version 4-Leiter-Schutzleiterklemme
Number of terminals 4
Pin number 1-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 8 kV
Rated current 26 A
Rated Voltage 800 V
Degree of soiling 3
Length 29 mm
Width 6 mm
Height 86 mm
Connection Federklemmanschluss
Colour gelb/grün
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei