281-658 | WAGO
4-wire shield wire terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 26 A, white, 281-658
Unit Price (€ / pc.)
4.3673 € *
Available: 0 pcs.
Leadtime: On Request **
Shield terminal block, 281-658, WAGO
4-conductor shield terminal block, 4 mm², center marking, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 4,00 mm², white.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | 4-wire shield wire terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 800 V | |
Width | 6 mm | |
Colour | white | |
Height | 86 mm | |
Length | 29 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 26 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |