281-659 | WAGO

4-wire disconnect terminal block, spring-clamp connection, 0.08-4.0 mm², 2 pole, 10 A, 6 kV, gray, 281-659

Order No.: 44P0943
EAN: 4044918837781
MPN:
281-659
Series: 281
WAGO
281-659 WAGO Series Terminals Image 1
281-659 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8080 €
50 pcs.
3.4629 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Disconnect terminal block, 281-659, WAGO

4-conductor disconnect terminal block, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², CAGE CLAMP, 4,00 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version 4-wire disconnect terminal block
AWG cross-section AWG 28 to 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 6 mm
Colour gray
Height 86 mm
Length 53.5 mm
Cable cross-section 0.08-4.0 mm²
Rated current 10 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes