281-664 | WAGO

4-wire feed-through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 26 A, 8 kV, black, 281-664

Order No.: 44P0946
EAN: 4044918486590
MPN:
281-664
Series: 281
WAGO
281-664 WAGO Series Terminals Image 1
281-664 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.2967 €
50 pcs.
2.0944 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

4-Conductor through terminal block, 281-664, Wago

4-conductor through terminal block; 4 mm²; center labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 4.00 mm²; black

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version 4-wire feed-through terminal
AWG cross-section AWG 28 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6 mm
Colour black
Height 86 mm
Length 29 mm
Cable cross-section 0.08-4.0 mm²
Rated current 26 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes