281-665/281-411 | WAGO

4 conductor component terminal with diode 1N4007, spring-clamp connection, 0.08-4.0 mm², 1 pole, 500 mA, gray, 281-665/281-411

Order No.: 44P0950
EAN: 4050821275541
MPN:
281-665/281-411
Series: 281
WAGO
281-665/281-411 WAGO Series Terminals Image 1
281-665/281-411 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3554 €

4 Conductor diode terminal, 281-665/281-411, Wago

4-conductor diode terminal center labeling with diode 1N4007 for TS 35 front wiring CAGE CLAMP® connection horizontal design gray

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version 4 conductor component terminal with diode 1N4007
AWG cross-section AWG 28 to 12
Rated Voltage 250 V
Width 6 mm
Colour gray
Height 86 mm
Length 29 mm
Cable cross-section 0.08-4.0 mm²
Rated current 500 mA
Pin number 1 pole
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead