281-672 | WAGO

2-wire disconnect terminal block, cage clamp, 0.08-4.0 mm², 16 A, 8 kV, orange, 281-672

Order No.: 45P8020
EAN: 4045454871611
MPN:
281-672
Series: 281
281-672 WAGO Series Terminals Image 1
281-672 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
10 pcs.
6.3784 €
50 pcs.
5.8667 €
100 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale

Disconnect terminal block, 281-672, WAGO

This disconnect terminal block makes connections quick and easy. Strip lengths must be between 9 mm and 10 mm when connecting conductors to this disconnect terminal block. This product features conductor terminals and utilizes CAGE CLAMP. CAGE CLAMP connection offers a safe and maintenance-free way to connect all types of conductors. You do not need to prepare the conductor in any way, such as crimping ferrules. This disconnect terminal block is suitable for conductor cross sections ranging from 0.08 mm² to 4 mm². It has one level. You can connect two potentials using the two clamping points. The orange housing is made of polyamide (PA66) for insulation. This function terminal block is mounted using DIN-35 rail.

Technical specifications
Connection Käfigklemme
Number of terminals 2
Version 2-Leiter-Trennklemme
AWG cross-section AWG 28 bis 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 8 mm
Colour orange
Height 60 mm
Cable cross-section 0,08-4,0 mm²
Rated current 16 A
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No