281-673/281-400 | WAGO

3 conductor component terminal with diode 1N5408, spring-clamp connection, 0.08-4.0 mm², 1 pole, 1.5 A, gray, 281-673/281-400

Order No.: 44P0954
EAN: 4050821275558
MPN:
281-673/281-400
Series: 281
WAGO
281-673/281-400 WAGO Series Terminals Image 1
281-673/281-400 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7838 €

3-Conductor diode terminal block, 281-673/281-400, Wago

3-wire diode terminal center labeling with diode 1N5408 for TS 35 front wiring CAGE CLAMP® connection horizontal style gray

Technical specifications
Connection spring-clamp connection
Number of terminals 3
Version 3 conductor component terminal with diode 1N5408
AWG cross-section AWG 28 to 12
Rated Voltage 250 V
Width 6 mm
Colour gray
Height 73.5 mm
Length 29 mm
Cable cross-section 0.08-4.0 mm²
Rated current 1.5 A
Pin number 1 pole
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes