281-687/999-950 | WAGO
3-wire protective earth terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, yellow/green, 281-687/999-950
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: On Request **
Ground terminal block, 281-687/999-950, Wago
3-conductor protective earth terminal suitable for Ex e II applications green-yellow
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 3 | |
Version | 3-wire protective earth terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 800 V | |
Width | 6 mm | |
Colour | yellow/green | |
Height | 73.5 mm | |
Length | 29 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 32 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |