281-912 | WAGO
2-wire disconnect terminal block, spring-clamp connection, 0.08-4.0 mm², 2 pole, 10 A, 6 kV, gray, 281-912
Unit Price (€ / pc.)
2.8322 € *
Available: 34 pcs.
Leadtime: 3 Weeks **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6061 €
50 pcs.
2.3681 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Disconnect terminal block, 281-912, WAGO
2-conductor disconnect terminal block, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², CAGE CLAMP, 4,00 mm², gray.
Technical specifications
Version | 2-Leiter-Trennklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,08-4,0 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 10 A | |
Rated Voltage | 400 V | |
Degree of soiling | 3 | |
Length | 53.5 mm | |
Width | 6 mm | |
Height | 59 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |