281-915/281-410 | WAGO
2 conductor component terminal with diode 1N4007, spring-clamp connection, 0.08-4.0 mm², 1 pole, 500 mA, gray, 281-915/281-410
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Leadtime: On Request **
2-Conductor diode terminal, 281-915/281-410, Wago
Component terminal; 2 wires; with diode 1N4007; anode left; for mounting rail 35 x 15 and 35 x 7,5; 4 mm²; CAGE CLAMP®; 4,00 mm²; grey
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2 conductor component terminal with diode 1N4007 | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 250 V | |
Width | 6 mm | |
Colour | gray | |
Height | 59 mm | |
Length | 29 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 500 mA | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |