281-916 | WAGO

2-wire base terminal, spring-clamp connection, 0.08-4.0 mm², 2 pole, 10 A, 6 kV, gray, 281-916

Order No.: 44P0981
EAN: 4050821214922
MPN:
281-916
Series: 281
WAGO
281-916 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
2.1539 €
50 pcs.
1.9635 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor carrier terminal block, 281-916, Wago

2-conductor basic terminal block; for mounting rail 35 x 15 and 35 x 7.5; 4 mm²; CAGE CLAMP®; 4.00 mm²; gray

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire base terminal
AWG cross-section AWG 28 to 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 6 mm
Colour gray
Height 59 mm
Length 29 mm
Cable cross-section 0.08-4.0 mm²
Rated current 10 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes