281-993 | WAGO
3-wire feed-through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 30 A, light gray, 281-993
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8088 €
50 pcs.
1.6422 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
3-Conductor through terminal block, 281-993, Wago
3-conductor through terminal block Ex e II suitable for applications Ex e II light gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 3 | |
Version | 3-wire feed-through terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 550 V | |
Width | 6 mm | |
Colour | light gray | |
Height | 73.5 mm | |
Length | 29 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 30 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |