281-994 | WAGO
4-wire feed-through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 30 A, light gray, 281-994
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2848 €
50 pcs.
2.0825 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
4-Conductor through terminal block, 281-994, Wago
4-conductor through terminal block Ex e II suitable for Ex e II applications light gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | 4-wire feed-through terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 550 V | |
Width | 6 mm | |
Colour | light gray | |
Height | 86 mm | |
Length | 29 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 30 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |