282-141 | WAGO
Earth conductor disconnect terminal, spring-clamp connection, 0.2-6.0 mm², 2 pole, gray, 282-141
Unit Price (€ / pc.)
35.8547 € *
Available: 0 pcs.
Leadtime: On Request **
Ground conductor disconnect terminal block, 282-141, Wago
Earth conductor disconnect terminal 48 V grey
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | earth conductor disconnect terminal | |
AWG cross-section | AWG 24 to 10 | |
Rated Voltage | 24 V | |
Width | 16 mm | |
Colour | gray | |
Height | 87.5 mm | |
Length | 38.5 mm | |
Cable cross-section | 0.2-6.0 mm² | |
Pin number | 2 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |