282-601 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.2-6.0 mm², 1 pole, 41 A, 8 kV, gray, 282-601

Order No.: 09P0041
EAN: 4044918306836
MPN:
282-601
Series: 282
282-601 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1182 €
50 pcs.
1.9278 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 282-601, WAGO

2-conductor through terminal block, 6 mm², lateral marker slots, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 6,00 mm², gray.

Technical specifications
Version 2-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,2-6,0 mm²
AWG cross-section AWG 24 bis 10
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 800 V
Degree of soiling 3
Length 31.5 mm
Width 8 mm
Height 62 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes