282-639 | WAGO

Earth conductor disconnect terminal, spring-clamp connection, 0.2-6.0 mm², 4 pole, 30 A, gray, 282-639

Order No.: 44P1068
EAN: 4045454500924
MPN:
282-639
Series: 282
WAGO
282-639 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
22.7171 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.7171 €

Ground conductor disconnect terminal block, 282-639, Wago

Earth conductor disconnect terminal with test facility Disconnect knife holder orange 230 V grey

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version earth conductor disconnect terminal
AWG cross-section AWG 24 to 10
Rated Voltage 230 V
Width 16 mm
Colour gray
Height 85 mm
Length 37 mm
Cable cross-section 0.2-6.0 mm²
Rated current 30 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No