282-687/999-950 | WAGO
3-wire protective earth terminal, spring-clamp connection, 0.2-6.0 mm², 1 pole, 41 A, yellow/green, 282-687/999-950
Unit Price (€ / pc.)
7.6993 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
10 pcs.
7.0805 €
50 pcs.
6.4498 €
100 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground terminal block, 282-687/999-950, Wago
3-wire protective earth terminal block suitable for Ex e II applications green-yellow
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 3 | |
Version | 3-wire protective earth terminal | |
AWG cross-section | AWG 24 to 10 | |
Rated Voltage | 800 V | |
Width | 8 mm | |
Colour | yellow/green | |
Height | 93 mm | |
Length | 32.5 mm | |
Cable cross-section | 0.2-6.0 mm² | |
Rated current | 41 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |